Reference Only

ECW-HA3C103H

Film Capacitors 1.6kV 0.01uF 3% MPP L/S=17.5mm

Manufacturer:

Mfr Part:
ECW-HA3C103H

TTI Part:
ECW-HA3C103H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC1.6 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing17.5 mm (0.689 in)
Length20.3 mm (0.799 in)
Width6.4 mm (0.252 in)
ProductRF Microwave Film Capacitors
Tolerance3 %
Number of Pins2 Pin
Height12.3 mm (0.484 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWH(A)
PackagingBulk
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.308$431.20
$0.292$817.60
$0.279$1,562.40
$0.276$3,091.20
$0.274$6,137.60
Need more?
Sign in to add projects and notes