Reference Only
ECW-FJ80705J
Film Capacitors 800VDC, 7.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
Datasheet
ECW-FJ80705J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Film Capacitors | |
| Series | ECWF(J) | |
| Termination Style | Radial | |
| Capacitance | 7 uF | |
| Voltage Rating DC | 800 VDC | |
| Dielectric | Polypropylene (PP) | |
| Tolerance | 5 % | |
| Lead Spacing | 27.5 mm (1.083 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Product | Film Capacitors | |
| Length | 31.5 mm (1.24 in) | |
| Width | 17.5 mm (0.689 in) | |
| Height | 32.5 mm (1.28 in) | |
| Packaging | Bulk | |
| ESR | 5.7 mOhms | |
| Lead Diameter | 0.8 mm | |
| Lead Style | Straight | |
| Number of Pins | 2 Pin | |
| Package / Case | Through Hole | |
| Pitch Spacing | 27.5 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $303.00 |
Need more?
Sign in to add projects and notes