Reference Only

ECW-FJ3A475JA

Film Capacitors 1000VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200

Manufacturer:

Mfr Part:
ECW-FJ3A475JA

TTI Part:
ECW-FJ3A475JA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance4.7 uF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31 mm (1.22 in)
Width19 mm (0.748 in)
ProductFilm Capacitor
Tolerance5 %
Number of Pins2 Pin
ESR10.1 mOhms
Height30 mm (1.181 in)
Lead StyleCut
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWF(J)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.56$156.00
Need more?

My Notes

Sign into see notes.