Reference Only

ECW-FJ2J155P1

Film Capacitors 630VDC, 1.5uF, +-5%, LS=22.5mm, Bulk Straight lead, AEC-Q200

Manufacturer:

Mfr Part:
ECW-FJ2J155P1

TTI Part:
ECW-FJ2J155P1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance1.5 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing22.5 mm (0.886 in)
Length27 mm (1.063 in)
Width12 mm (0.472 in)
ProductFilm Capacitor
Tolerance5 %
Number of Pins2 Pin
ESR8.9 mOhms
Height21 mm (0.827 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesECWF(J)
PackagingBulk
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.83$249.00
Need more?
Sign in to add projects and notes