Reference Only

ECW-FJ1B305J

Film Capacitors 1100VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200

Manufacturer:

Mfr Part:
ECW-FJ1B305J

TTI Part:
ECW-FJ1B305J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance3 uF
Voltage Rating DC1.1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width16 mm (0.63 in)
ProductFilm Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR12.7 mOhms
Height29.5 mm (1.161 in)
Package / CaseThrough Hole
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesECWF(J)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$1.38$207.00
Need more?
Sign in to add projects and notes