Reference Only

ECW-FG60106JA

Film Capacitors 600VDC 10uF 5% CUT L/S=27.5mm AEC-Q200

Manufacturer:

Mfr Part:
ECW-FG60106JA

TTI Part:
ECW-FG60106JA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC600 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width13.5 mm (0.531 in)
ProductSafety Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height28.5 mm (1.122 in)
Lead StyleCut
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesECWF(G)
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Life1000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive Plastic Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$2.83$424.50
$2.80$840.00
$2.68$1,608.00
$2.62$2,751.00
Need more?
Sign in to add projects and notes