Reference Only

ECW-FG1B205J

Film Capacitors 1100VDC 2uF 5% STRT lead AEC-Q200

Manufacturer:

Mfr Part:
ECW-FG1B205J

TTI Part:
ECW-FG1B205J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance2 uF
Voltage Rating DC1.1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width12 mm (0.472 in)
ProductSafety Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height24.5 mm (0.965 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesECWF(G)
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.31$65.50
$1.10$110.00
$1.02$408.00
$0.97$582.00
$0.93$930.00
$0.93$1,488.00
$0.91$2,366.00
$0.90$4,500.00
Need more?
Sign in to add projects and notes