Reference Only

ECW-FD2J104JB

Film Capacitors 630VDC 0.1uF 5% MPP L/S=7.5mm

Manufacturer:

Mfr Part:
ECW-FD2J104JB

TTI Part:
ECW-FD2J104JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing7.5 mm (0.295 in)
Length12.6 mm (0.496 in)
Width14.2 mm (0.559 in)
ProductGeneral Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height5.8 mm (0.228 in)
Lead StyleCrimped
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWF(D)
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.217$217.00
Need more?

My Notes

Sign into see notes.