Reference Only

ECW-FA2J105J

Film Capacitors 630VDC 1.0uF 5% MPP L/S=22.5mm

Manufacturer:

Mfr Part:
ECW-FA2J105J

TTI Part:
ECW-FA2J105J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length26 mm (1.024 in)
Width11.1 mm (0.437 in)
ProductRF Microwave Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height16.2 mm (0.638 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWF(A)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.663$16.57
$0.602$30.10
$0.577$57.70
$0.571$85.65
$0.565$226.00
$0.407$1,221.00
$0.392$2,116.80
Need more?

My Notes

Sign into see notes.