Reference Only
ECW-F6474HL
Film Capacitors .47uF 630V 3% MPP L/S=17.5mm
Datasheet
ECW-F6474HL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Film Capacitors | |
| Capacitance | 470 nF | |
| Voltage Rating DC | 630 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 17.5 mm (0.689 in) | |
| Length | 20.5 mm (0.807 in) | |
| Width | 13.5 mm (0.531 in) | |
| Product | RF Microwave Film Capacitors | |
| Tolerance | 3 % | |
| Number of Pins | 2 Pin | |
| Height | 20.1 mm (0.791 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | ECWF(L) | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.68 | $5.44 | |
| $0.673 | $33.65 | |
| $0.667 | $66.70 | |
| $0.66 | $132.00 | |
| $0.653 | $326.50 | |
| $0.647 | $647.00 | |
| $0.641 | $961.50 | |
| $0.634 | $1,585.00 |
Need more?
Sign in to add projects and notes