Reference Only

ECW-F6304JL

Film Capacitors .30uF 630V 5% MPP L/S=17.5mm

Manufacturer:

Mfr Part:
ECW-F6304JL

TTI Part:
ECW-F6304JL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.3 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing17.5 mm (0.689 in)
Length20.5 mm (0.807 in)
Width10.9 mm (0.429 in)
ProductRF Microwave Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height17.2 mm (0.677 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWF(L)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.