Reference Only

ECW-F6224JL

Film Capacitors .22uF 630V 5% MPP L/S=15mm

Manufacturer:

Mfr Part:
ECW-F6224JL

TTI Part:
ECW-F6224JL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance220 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width10.8 mm (0.425 in)
ProductRF Microwave Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height15.5 mm (0.61 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWF(L)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$940.00
Need more?
Sign in to add projects and notes