Reference Only
ECW-F6103JL
Film Capacitors 630VDC 0.01uF 5% MPP L/S=10mm
Datasheet
ECW-F6103JL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Film Capacitors | |
| Capacitance | 0.01 uF | |
| Voltage Rating DC | 630 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Length | 12.5 mm (0.492 in) | |
| Width | 5.2 mm (0.205 in) | |
| Product | RF Microwave Film Capacitors | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Height | 8 mm (0.315 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | ECWF(L) | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Life | 500 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.424 | $424.00 |
Need more?
My Notes
Sign into see notes.