Reference Only

ECQ-UAAF106MA

End of Life
Safety Capacitors 275VAC 10.0uF 20% LS=37.5mm Cut Lead

Manufacturer:

Mfr Part:
ECQ-UAAF106MA

TTI Part:
ECQ-UAAF106MA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Capacitors
Capacitance10 uF
Safety RatingX2
Voltage Rating AC275 VAC
Termination StyleRadial
Lead Spacing37.5 mm (1.476 in)
Length41 mm
Width28 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height42.5 mm
SeriesECQU(A)
QualificationAEC-Q200
PackagingBulk
Lead Diameter1 mm
Life1000 Hour
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.88$5.88
$4.96$49.60
$4.46$111.50
$4.27$213.50
$4.10$410.00
$3.96$1,980.00
$3.85$3,850.00
Need more?
Sign in to add projects and notes