Reference Only

ECQ-UAAF103K

End of Life
Safety Capacitors 275VAC 0.01uF 10% LS=12.5mm ST Lead

Manufacturer:

Mfr Part:
ECQ-UAAF103K

TTI Part:
ECQ-UAAF103K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Capacitors
Capacitance0.01 uF
Voltage Rating AC275 VAC
Termination StyleRadial
Lead Spacing12.5 mm (0.492 in)
Length15.3 mm
Width5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height11.5 mm
SeriesECQU(A)
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.6 mm
Life1000 Hour
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.19$19.00
$0.173$86.50
$0.17$170.00
$0.166$332.00
Need more?

My Notes

Sign into see notes.