Reference Only

ECQ-U3A334MG

End of Life
Safety Capacitors .33uF 300VAC 20% MPET L/S=22.5mm

Manufacturer:

Mfr Part:
ECQ-U3A334MG

TTI Part:
ECQ-U3A334MG

EDA / CAD Models

Alternate Part Number

ECQ-UBAF334M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Capacitors
Capacitance0.33 uF
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing22.5 mm (0.886 in)
Length26 mm
Width18.5 mm
ProductSafety Film Capacitors
DielectricPolyester
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Height9 mm
SeriesECQUG
PackagingBulk
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14,150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.382$19.10
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.