Reference Only

ECQ-E6682JFB

Film Capacitors .0068UF 630V 5%

Manufacturer:

Mfr Part:
ECQ-E6682JFB

TTI Part:
ECQ-E6682JFB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance6800 pF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing7.5 mm (0.295 in)
Length12 mm (0.472 in)
Width4.9 mm (0.193 in)
ProductGeneral Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height15 mm (0.591 in)
Lead StyleCrimped
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECQE(F)
PackagingBulk
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.333$166.50
Need more?

My Notes

Sign into see notes.