Reference Only

ECQ-E6225JF

Film Capacitors 630VDC 2.2uF 5% MPET L/S=27.5mm

Manufacturer:

Mfr Part:
ECQ-E6225JF

TTI Part:
ECQ-E6225JF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance2.2 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing27.5 mm (1.083 in)
Length31 mm (1.22 in)
Width19.5 mm (0.768 in)
ProductGeneral Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height29 mm (1.142 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECQE(F)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.51$5.02
$2.09$20.90
$1.79$26.85
$1.77$44.25
$1.75$87.50
$1.63$163.00
$1.62$405.00
Need more?

My Notes

Sign into see notes.