Reference Only

ECQ-E6103RKF

Film Capacitors 630VDC 0.01uF 10% MPET L/S=7.5mm

Manufacturer:

Mfr Part:
ECQ-E6103RKF

TTI Part:
ECQ-E6103RKF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing5 mm (0.197 in)
Length12 mm (0.472 in)
Width4.5 mm (0.177 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height7.5 mm (0.295 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECQE(F)
PackagingBulk
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.219$54.75
$0.183$91.50
$0.141$141.00
$0.138$276.00
$0.135$540.00
$0.133$1,064.00
$0.132$1,980.00
Need more?
Sign in to add projects and notes