Reference Only

ECQ-E4473JF

Film Capacitors 400VDC 0.047uF 5% MPET L/S=10mm

Manufacturer:

Mfr Part:
ECQ-E4473JF

TTI Part:
ECQ-E4473JF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.047 uF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing10 mm (0.394 in)
Length12 mm (0.472 in)
Width5 mm (0.197 in)
ProductGeneral Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height8.3 mm (0.327 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECQE(F)
PackagingBulk
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.12$12.00
$0.10$100.00
$0.093$186.00
$0.091$273.00
$0.09$450.00
$0.089$712.00
$0.088$4,400.00
Need more?

My Notes

Sign into see notes.