Reference Only

ECQ-E4105KFB

Film Capacitors 400VDC 1.0uF 10% MPET L/S=15mm

Manufacturer:

Mfr Part:
ECQ-E4105KFB

TTI Part:
ECQ-E4105KFB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing15 mm (0.591 in)
Length26 mm (1.024 in)
Width8.5 mm (0.335 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height23 mm (0.906 in)
Lead StyleCrimped
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECQE(F)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.80$80.00
$0.67$335.00
$0.64$640.00
$0.626$1,252.00
$0.601$1,803.00
$0.59$2,950.00
Need more?
Sign in to add projects and notes