Reference Only

ECQ-E2125KB

Film Capacitors 250VDC 1.2uF 10% MPET L/S=12.5mm

Manufacturer:

Mfr Part:
ECQ-E2125KB

TTI Part:
ECQ-E2125KB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance1.2 uF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing10 mm (0.394 in)
Length15.3 mm (0.602 in)
Width7.6 mm (0.299 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height14.6 mm (0.575 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECQE(B)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

2,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.481$48.10
$0.401$200.50
$0.372$372.00
$0.365$730.00
$0.353$1,059.00
$0.35$1,750.00
$0.346$2,768.00
$0.343$5,145.00
Need more?
Sign in to add projects and notes