Reference Only

ECP-U1C684MA5.

End of Life
Film Capacitors .68UF 16V 20%

Manufacturer:

Mfr Part:
ECP-U1C684MA5

TTI Part:
ECP-U1C684MA5.

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.68 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
DielectricPlastic
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
ProductStacked Film Capacitors
Tolerance20 %
Height1.4 mm (0.055 in)
Package / Case1206 (3216 metric)
SeriesECPU(A)
PackagingCut Tape
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStacked Metallized Film Chip Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.744$37.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.