Reference Only

ECH-U1H683JX9

Film Capacitors 0.068uF 50VDC 5% PPS FILM 1913

Manufacturer:

Mfr Part:
ECH-U1H683JX9

TTI Part:
ECH-U1H683JX9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.068 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length4.8 mm (0.189 in)
Width3.3 mm (0.13 in)
ProductStacked Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height1.9 mm (0.075 in)
Package / Case1913 (4833 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesECHU(X)
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStacked Metallized Film Chip Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.441$1,323.00
Need more?

My Notes

Sign into see notes.