Reference Only

ECH-U1C823GX5

Film Capacitors 0.082uF 16VDC 2% PPS FILM 1210

Manufacturer:

Mfr Part:
ECH-U1C823GX5

TTI Part:
ECH-U1C823GX5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance82 nF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
ProductStacked Film Capacitors
Tolerance2 %
Number of Pins2 Pin
Height2.1 mm (0.083 in)
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesECHU(X)
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStacked Metallized Film Chip Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.37$740.00
$0.365$1,460.00
$0.362$2,172.00
$0.358$2,864.00
$0.346$3,460.00
$0.343$6,860.00
$0.339$10,848.00
Need more?
Sign in to add projects and notes