Reference Only

ECH-U1C682GX5

Film Capacitors 6800pF 16VDC 2% PPS FILM 0805

Manufacturer:

Mfr Part:
ECH-U1C682GX5

TTI Part:
ECH-U1C682GX5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance6800 pF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
ProductStacked Film Capacitors
Tolerance2 %
Number of Pins2 Pin
Height0.9 mm (0.035 in)
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesECHU(X)
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStacked Metallized Film Chip Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.158$474.00
$0.148$888.00
$0.138$1,242.00
$0.136$1,632.00
Need more?

My Notes

Sign into see notes.