Reference Only

ECH-U1C121GX5

Film Capacitors 120pF 16VDC 2% PPS FILM 0603

Manufacturer:

Mfr Part:
ECH-U1C121GX5

TTI Part:
ECH-U1C121GX5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance120 pF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
ProductStacked Film Capacitors
Tolerance2 %
Number of Pins2 Pin
Height0.7 mm (0.028 in)
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesECHU(X)
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStacked Metallized Film Chip Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.04$160.00
Need more?
Available Regional Inventory
8,000 available now at ttieurope.com

My Notes

Sign into see notes.