Reference Only

ECH-U1C104JX5

Film Capacitors 0.1uF 16VDC 5% PPS FILM 1210

Manufacturer:

Mfr Part:
ECH-U1C104JX5

TTI Part:
ECH-U1C104JX5

EDA / CAD Models

Alternate Part Number

FCP1210C104J-G3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
ProductStacked Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height2.1 mm (0.083 in)
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesECHU(X)
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStacked Metallized Film Chip Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

24,000In Stock

20,000 expected 11-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.283$566.00
$0.279$1,116.00
$0.276$1,656.00
$0.272$2,720.00
$0.268$4,288.00
$0.265$6,890.00
$0.261$13,050.00
Need more?
Sign in to add projects and notes