Reference Only

ECH-U1473JC9

Film Capacitors .047uF 100VDC 5% PPS FLM 2416

Manufacturer:

Mfr Part:
ECH-U1473JC9

TTI Part:
ECH-U1473JC9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance47 nF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length6 mm (0.236 in)
Width4.1 mm (0.161 in)
ProductStacked Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height2.4 mm (0.094 in)
Package / Case2416 (6041 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesECHU(C)
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStacked Metallized Film Chip Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.713$1,426.00
Need more?
Sign in to add projects and notes