Reference Only

ECH-U1104JC9

Film Capacitors .1uF 100V 5% PPS FILM 2820

Manufacturer:

Mfr Part:
ECH-U1104JC9

TTI Part:
ECH-U1104JC9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length7.1 mm (0.28 in)
Width5 mm (0.197 in)
ProductStacked Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height3 mm (0.118 in)
Package / Case2820 (7150 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesECHU(C)
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStacked Metallized Film Chip Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.93$1,395.00
Need more?

My Notes

Sign into see notes.