Reference Only

ECE-A1VN101UB

Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uf SU BI-POL

Manufacturer:

Mfr Part:
ECE-A1VN101UB

TTI Part:
ECE-A1VN101UB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter10 mm
Length16 mm
Lead Spacing5 mm
ProductBi-Polar/Non-Polar Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current230 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesSU (Bi-polar) A
PackagingAmmo Pack
Dissipation Factor DF0.15
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeBi-Polar Radial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.365$182.50
$0.355$355.00
$0.332$664.00
$0.322$805.00
$0.315$1,260.00
$0.311$1,866.00
Need more?

My Notes

Sign into see notes.