Reference Only

ECE-A1VKS220

Aluminum Electrolytic Capacitors - Radial Leaded 22UF 35V KS RADIAL

Manufacturer:

Mfr Part:
ECE-A1VKS220

TTI Part:
ECE-A1VKS220

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC35 VDC
Diameter6.3 mm
Length5 mm
Lead Spacing2.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current60 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesKS-A
PackagingBulk
Dissipation Factor DF0.12
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.12$24.00
Need more?
Sign in to add projects and notes