Reference Only

ECE-A1HKS2R2B

Aluminum Electrolytic Capacitors - Radial Leaded 2.2UF 50V ELECT KS RADIAL

Manufacturer:

Mfr Part:
ECE-A1HKS2R2B

TTI Part:
ECE-A1HKS2R2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 uF
Voltage Rating DC50 VDC
Diameter4 mm
Length5 mm
Lead Spacing2.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current16 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesKS-A
PackagingAmmo Pack
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.062$124.00
$0.059$236.00
$0.058$348.00
$0.057$570.00
$0.056$1,120.00
$0.055$1,760.00
Need more?

My Notes

Sign into see notes.