Reference Only

ECE-A1EN222U

Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 25V SU BI-POLAR

Manufacturer:

Mfr Part:
ECE-A1EN222U

TTI Part:
ECE-A1EN222U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2200 uF
Voltage Rating DC25 VDC
Diameter18 mm
Length35.5 mm
Lead Spacing7.5 mm
ProductBi-Polar/Non-Polar Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current900 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesSU (Bi-polar) A
PackagingBulk
Dissipation Factor DF0.17
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeBi-Polar Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.66$83.00
Need more?

My Notes

Sign into see notes.