Reference Only

ECE-A1EN101UB

Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 100uF SU BI-POL

Manufacturer:

Mfr Part:
ECE-A1EN101UB

TTI Part:
ECE-A1EN101UB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC25 VDC
Diameter8 mm
Length11.5 mm
Lead Spacing5 mm
ProductBi-Polar/Non-Polar Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current180 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesSU (Bi-polar) A
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.237$474.00
$0.226$904.00
$0.219$1,752.00
$0.215$2,580.00
$0.213$4,260.00
$0.211$6,330.00
Need more?
Sign in to add projects and notes