Reference Only

ECE-A1CN471U

Aluminum Electrolytic Capacitors - Radial Leaded 470UF 16V SU BI-POLAR

Manufacturer:

Mfr Part:
ECE-A1CN471U

TTI Part:
ECE-A1CN471U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC16 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
ProductBi-Polar/Non-Polar Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current380 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesSU (Bi-polar) A
PackagingBulk
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.258$12.90
Need more?
Sign in to add projects and notes