Reference Only

ECE-A1CKS220

Aluminum Electrolytic Capacitors - Radial Leaded 22UF 16V KS RADIAL

Manufacturer:

Mfr Part:
ECE-A1CKS220

TTI Part:
ECE-A1CKS220

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC16 VDC
Diameter5 mm
Length5 mm
Lead Spacing2 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current39 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesKS-A
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.086$34.40
$0.072$144.00
Need more?

My Notes

Sign into see notes.