Reference Only
ECE-A1CKS101Q
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF POLARIZED
Datasheet
ECE-A1CKS101Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 8 mm | |
| Length | 5 mm | |
| Lead Spacing | 5 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 1000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 91 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Outside Bend | |
| Termination Style | Radial | |
| Series | KS-A | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.16 | |
| Leakage Current | 3 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.146 | $36.50 | |
| $0.122 | $244.00 | |
| $0.116 | $464.00 | |
| $0.112 | $896.00 | |
| $0.11 | $2,200.00 | |
| $0.109 | $3,270.00 | |
| $0.108 | $5,400.00 | |
| $0.106 | $10,600.00 |
Need more?
My Notes
Sign into see notes.