Reference Only

ECE-A1CKS101I

Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF SU SU Polarized

Manufacturer:

Mfr Part:
ECE-A1CKS101I

TTI Part:
ECE-A1CKS101I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC16 VDC
Diameter8 mm
Length5 mm
Lead Spacing2.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current91 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesKS-A
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.134$268.00
$0.124$496.00
$0.12$1,200.00
$0.119$1,904.00
$0.118$3,776.00
Need more?

My Notes

Sign into see notes.