Reference Only

ECE-A1CKS101

Aluminum Electrolytic Capacitors - Radial Leaded 100UF 16V KS RADIAL

Manufacturer:

Mfr Part:
ECE-A1CKS101

TTI Part:
ECE-A1CKS101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC16 VDC
Diameter8 mm
Length5 mm
Lead Spacing2.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current91 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesKS-A
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,400In Stock

3,000 expected 19-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.095$19.00
Need more?
Sign in to add projects and notes