Reference Only

ECE-A1CKS100I

Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 10uF KS-A

Manufacturer:

Mfr Part:
ECE-A1CKS100I

TTI Part:
ECE-A1CKS100I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance10 uF
Voltage Rating DC16 VDC
Diameter4 mm
Length5 mm
Lead Spacing2.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current28 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesKS-A
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.066$132.00
$0.058$232.00
$0.057$342.00
$0.055$550.00
$0.052$1,040.00
$0.051$1,632.00
Need more?

My Notes

Sign into see notes.