Reference Only
ECE-A1CKN4R7I
Aluminum Electrolytic Capacitors - Radial Leaded 4.7UF 16V
Datasheet
ECE-A1CKN4R7I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 4.7 uF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 4 mm | |
| Length | 7 mm | |
| Lead Spacing | 1.5 mm | |
| Product | Bi-Polar/Non-Polar Electrolytic Capacitors | |
| Life | 1000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 20 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | KA (Bi-polar) A | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.066 | $132.00 | |
| $0.061 | $244.00 | |
| $0.058 | $348.00 | |
| $0.055 | $550.00 | |
| $0.052 | $1,040.00 | |
| $0.051 | $1,530.00 |
Need more?
Sign in to add projects and notes