Reference Only

ECE-A1CKA470I

Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 47uF SU

Manufacturer:

Mfr Part:
ECE-A1CKA470I

TTI Part:
ECE-A1CKA470I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance47 uF
Voltage Rating DC16 VDC
Diameter5 mm
Length7 mm
Lead Spacing2.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current70 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesKA-A
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

2,000 expected 17-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.066$132.00
$0.065$260.00
$0.062$372.00
$0.059$590.00
$0.055$1,100.00
$0.055$1,760.00
Need more?
Sign in to add projects and notes