Reference Only
ECE-A1CKA220
Aluminum Electrolytic Capacitors - Radial Leaded 22UF 16V MINI ALUM ELECT (KA)
Datasheet
ECE-A1CKA220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 22 uF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 4 mm | |
| Length | 7 mm | |
| Lead Spacing | 1.5 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 1000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 39 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | KA-A | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
10,000 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.087 | $17.40 | |
| $0.073 | $43.80 | |
| $0.056 | $56.00 | |
| $0.049 | $196.00 | |
| $0.04 | $400.00 | |
| $0.04 | $640.00 | |
| $0.0392 | $980.00 | |
| $0.0388 | $9,700.00 |
Need more?
Sign in to add projects and notes