Reference Only

ECE-A0JKA330

Aluminum Electrolytic Capacitors - Radial Leaded 33UF 6.3V MINI ALUM ELECT (KA)

Manufacturer:

Mfr Part:
ECE-A0JKA330

TTI Part:
ECE-A0JKA330

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance33 uF
Voltage Rating DC6.3 VDC
Diameter4 mm
Length7 mm
Lead Spacing1.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current64.6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesKA-A
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.088$17.60
$0.074$44.40
$0.068$68.00
$0.049$98.00
Need more?

My Notes

Sign into see notes.