Reference Only

ECA-2EM220

Aluminum Electrolytic Capacitors - Radial Leaded 22UF 250V ALUM LYTIC RADIAL

Manufacturer:

Mfr Part:
ECA-2EM220

TTI Part:
ECA-2EM220

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC250 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current180 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesM
PackagingBulk
Dissipation Factor DF0.18
Package / CaseRadial, Can
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.19$19.00
Need more?

My Notes

Sign into see notes.