Reference Only
ECA-2DHG3R3
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Datasheet
ECA-2DHG3R3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 3.3 uF | |
| Voltage Rating DC | 200 VDC | |
| Diameter | 6.3 mm | |
| Length | 11.2 mm | |
| Lead Spacing | 2.5 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 36 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | NHG | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Package / Case | Radial, Can | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Radial Lead Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.165 | $33.00 | |
| $0.14 | $84.00 | |
| $0.131 | $131.00 | |
| $0.13 | $260.00 | |
| $0.11 | $550.00 | |
| $0.109 | $872.00 | |
| $0.108 | $1,728.00 | |
| $0.107 | $3,424.00 |
Need more?
Sign in to add projects and notes