Reference Only

ECA-2AHG471

Aluminum Electrolytic Capacitors - Radial Leaded 470UF 100V ELECT NHG RADIAL

Manufacturer:

Mfr Part:
ECA-2AHG471

TTI Part:
ECA-2AHG471

EDA / CAD Models

Alternate Part Number

UVZ2A471MHD

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC100 VDC
Diameter16 mm
Length25 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current715 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesNHG
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.08
Package / CaseRadial, Can
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Lead Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

500 expected 12-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.07$107.00
$1.06$530.00
$1.04$1,040.00
$0.97$2,425.00
$0.93$4,650.00
$0.92$6,900.00
Need more?
Sign in to add projects and notes