Reference Only

AMG8854

Board Mount Temperature Sensors Grid-EYE Hi-Perf Infrared Array sensr

Manufacturer:

Mfr Part:
AMG8854

TTI Part:
AMG8854

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Temperature Sensors
Output TypeDigital
Accuracy+/- 3 C
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Interface TypeI2C
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
ConfigurationRemote
Resolution8 bit
ShutdownNo Shutdown
Mounting StyleSMD/SMT
PackagingEach
Moisture SensitiveYes
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesGrid-EYE
SubcategorySensors
TypeInfrared Temperature Sensor
Part # AliasesAMG8852

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCN6A993
HTS9025198060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$20.28$2,028.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.