Reference Only

80SXE12M

Aluminum Organic Polymer Capacitors 80VDC 12uF 20% THT 340mA Halogen Free

Manufacturer:

Mfr Part:
80SXE12M

TTI Part:
80SXE12M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance12 uF
Voltage Rating DC80 VDC
Termination StyleRadial
Length7 mm (0.276 in)
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR60 mOhms
Ripple Current1.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesSXE
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing3.5 mm
Leakage Current48 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.735$147.00
Need more?
Sign in to add projects and notes